Schneider 788XBXC-12A technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider 788XBXC-12A to view detailed technical specifications.
No datasheet is available for this part.