
DPDT Power Relay with a 16A current rating, featuring silver contacts and a 12A contact current rating. Operates with a 12V DC coil voltage, 100mA coil current, and 1.4W coil power. Offers AC voltage ratings up to 300V and DC voltage ratings up to 28V, with a switching voltage of 300V. Designed for panel mounting with flanges and quick connect termination, this RoHS compliant component boasts a 100,000-hour life expectancy and operates within a -40°C to 55°C temperature range.
Schneider 788XBXC1-12D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 100mA |
| Coil Power | 1.4W |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Length | 70mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Power Consumption | 1.44W |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBXC1-12D to view detailed technical specifications.
No datasheet is available for this part.