Schneider 788XBXC1-24D technical specifications.
| Application(s) | POWER |
| Coil Current | 51.1mA |
| Coil Power | 1.4W |
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 70mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Power Consumption | 1.44W |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBXC1-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.