DPDT Electromechanical Signal Relay for power applications. Features a 16A contact current rating and 300V switching voltage. Operates with a 240VAC coil voltage and 3W coil power. Constructed with silver and gold contact material for enhanced durability. Rated for 100,000 hours of life and compliant with UL, CSA, and CE approvals. Mountable via socket or panel, with a termination type of plug.
Schneider 788XBXM4L-240A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 3W |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 59.2mm |
| Height | 35.4mm |
| Input Current | 16A |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Panel |
| Power Consumption | 1.4W |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 300V |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBXM4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.