Schneider 788XBXRC-120A technical specifications.
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBXRC-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.