Schneider 788XCXC-120A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Current Rating | 16A |
| Height | 50mm |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XCXC-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.