Schneider 788XCXC-240A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 3W |
| Coil Resistance | 7.2kR |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 59.2mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Panel |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XCXC-240A to view detailed technical specifications.
No datasheet is available for this part.