High-performance electromechanical power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Offers a robust 16A current rating (DC/AC) with a maximum switching voltage of 300V AC and 28V DC. Designed for demanding power applications, it boasts a 120V AC coil with 3W coil power and 1.7kΩ resistance. Contact material is silver, ensuring reliable switching with a 12A contact current rating. Mountable via socket or flanges, this relay operates within a temperature range of -40°C to 55°C and is UL, CSA, and CE approved.
Schneider 788XCXC1-120A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 3W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Height | 50mm |
| Length | 70mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Flanges |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XCXC1-120A to view detailed technical specifications.
No datasheet is available for this part.