Schneider 788XCXC1-12A technical specifications.
| Coil Resistance | 18R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XCXC1-12A to view detailed technical specifications.
No datasheet is available for this part.