Schneider 792XDX3C-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Blade |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 792XDX3C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.