
DPDT Time Delay Relay with 15A contact current rating and silver contacts. Features a 0.2% accuracy and operates with a 240V AC or DC coil voltage. Suitable for DIN rail mounting, this relay offers a 240V AC maximum voltage rating and 24V DC maximum voltage rating. Approvals include UL and CE, with a temperature range of -20°C to 55°C.
Schneider 822TD10H-UNI technical specifications.
| Accuracy | 0.2% |
| Approvals | UL, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 65mm |
| Height | 88.9mm |
| Length | 90mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 820 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 10V |
| Weight | 2.433903oz |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 822TD10H-UNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
