Schneider 831VS-120A technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 65mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Nominal Supply Current | 15A |
| Number of Contacts | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 10 |
| Series | 831 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 60g |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 831VS-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.