Schneider 831VS-240A technical specifications.
| Application(s) | POWER |
| Coil Power | 1.2W |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Depth | 65mm |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 10 |
| Series | 831 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 831VS-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
