Schneider 8501-KP12P14V20 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 54.2mm |
| Throw Configuration | DPDT |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501-KP12P14V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.