Schneider 8501CO7V20 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Height | 57.2mm |
| Length | 61.7mm |
| Mount | Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 8501c |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501CO7V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.