Schneider 8501KP12V20 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501KP12V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.