Schneider 8501KP12V24 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 54.2mm |
| Mounting Style | SOCKET |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501KP12V24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.