Schneider 8501RS41V20 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Mounting Style | SOCKET |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501RS41V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.