Schneider 8501RS44P14V20 technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 36.07mm |
| Mount | External |
| Throw Configuration | 4PDT |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501RS44P14V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.