Schneider 8501XC1 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8501XC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.