Schneider 8501XDO40V62Y414 technical specifications.
| Coil Type | Latching |
| Current Rating | 10A |
| Mount | Flanges |
| Termination | Screw |
| Throw Configuration | 8PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8501XDO40V62Y414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.