Schneider 8501XO40V02 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 100mm |
| Height | 89mm |
| Length | 57mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8501XO40V02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.