Schneider 861HSSR610-AC-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 600 |
| Current Rating | 10A |
| Depth | 65mm |
| Height | 90mm |
| Input Current | 12mA |
| Length | 17.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 861HSSR610-AC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.