Schneider 861SSRA208-AC-1 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 8A |
| Input Type | DC |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 861SSRA208-AC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.