Schneider 9001BF308 technical specifications.
| Depth | 54mm |
| Length | 116mm |
| Termination | Screw |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BF308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.