Schneider 9001BG208 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, CE, NEMA |
| Body Material | Steel |
| Current Rating | 5A |
| Depth | 60mm |
| Length | 94mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BG208 to view detailed technical specifications.
No datasheet is available for this part.