Schneider 9001BG216 technical specifications.
| Depth | 60mm |
| Length | 52mm |
| Termination | Screw |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BG216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.