Schneider 9001BW260 technical specifications.
| Depth | 91mm |
| Length | 70mm |
| Termination | Screw |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BW260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.