Schneider 9001G20 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Mount | Hardware |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001G20 to view detailed technical specifications.
No datasheet is available for this part.