Schneider 9001K1L1R technical specifications.
| Actuator Diameter | 30mm |
| Contact Current Rating | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | K |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001K1L1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.