Schneider 9001K1L35G technical specifications.
| Actuator Diameter | 30mm |
| Contact Current Rating | 30A |
| Mount | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001K1L35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.