Schneider 9001K1L38LY technical specifications.
| Body Material | Polyester, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 9001K |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001K1L38LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.