Schneider 9001KA1 technical specifications.
| Contact Current Rating | 10A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9001K |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
