
The Schneider 9001KA2 is a 600V 10A SPST screw mount switch. It features a screw termination and a SPST throw configuration. The switch is packaged in bulk and is not Reach SVHC compliant. It has a current rating of 10A and a voltage rating of 600V.
Schneider 9001KA2 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9001K |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KA2 to view detailed technical specifications.
No datasheet is available for this part.
