Schneider 9001KA4 technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 9001K, 9001SK |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KA4 to view detailed technical specifications.
No datasheet is available for this part.