Schneider 9001KN338 technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KN338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.