Schneider 9001KP35G31 technical specifications.
| Color | Green |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP35G31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.