Schneider 9001KP35G9 technical specifications.
| Mount | Panel |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP35G9 to view detailed technical specifications.
No datasheet is available for this part.