Schneider 9001KP35LRR9 technical specifications.
| Color | Red |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KP35LRR9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.