Schneider 9001KP35LWW9 technical specifications.
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KP35LWW9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.