Schneider 9001KP38 technical specifications.
| Package/Case | 120 |
| Current Rating | 3A |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 120V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP38 to view detailed technical specifications.
No datasheet is available for this part.