Schneider 9001KP38G9 technical specifications.
| Package/Case | 125 |
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 120V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KP38G9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.