Schneider 9001KP38LG technical specifications.
| Package/Case | 120 |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP38LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.