Schneider 9001KP38R9 technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 208V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP38R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.