Schneider 9001KP7R9 technical specifications.
| Mount | Base |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KP7R9 to view detailed technical specifications.
No datasheet is available for this part.