Schneider 9001KR1BH5 technical specifications.
| Package/Case | 600 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Life (Hours) | 5000000Hour |
| Material | CHROMIUM |
| Mount | Flush, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR1BH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
