Schneider 9001KR1GH1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Material | CHROMIUM |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KR1GH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.