Schneider 9001KR1UH13 technical specifications.
| Actuator Diameter | 30mm |
| Package/Case | 600 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 9001 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KR1UH13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.