Schneider 9001KR25R technical specifications.
| Actuator Diameter | 57m |
| Actuator Type | Pushbutton |
| Color | Red |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001 |
| Throw Configuration | SPDT |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR25R to view detailed technical specifications.
No datasheet is available for this part.