Schneider 9001KR25RM technical specifications.
| Actuator Type | Pushbutton |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001 |
| Throw Configuration | SPDT |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR25RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.